- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102663-5
TE Connectivity / AMP Brand
2-1102663-5
Hood 180° 8 Shell Size Aluminum Die Cast
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1102663-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Backshells |
| Shell Size: | 8 |
| Angular Function: | 180 ° |
| Body Material: | Aluminum Die Cast |