- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102656-5
2-1102656-5
TE Connectivity / AMP Brand
Backshell, Housing Straight Aluminum Black Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Backshell, Housing Straight Aluminum Black Loose
Product Highlights:
- HIP-K Series
- Housing
- Product Size = 6
- Dimensions (L x H x W) = 129.50 x 22.00 x 56.00 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 211026565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102656-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Housing
-
Operating Temperature:N/A
-
Dimension:129.5 x 22 x 56 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$453.89
20
$239.55
30
$164.74
40 +
$161.45
Click for Quote
Log in
to unlock special pricing