Image is representational - see mfr. specs

HIP-K.16/40.STS.1.2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
HIP-K.16/40.STS.1.2
Product Highlights:
  • HIP-K Series
  • Hood
  • Product Size = 6
  • Dimensions (L x H x W) = 129.50 x 80.00 x 53.00 mm
  • Locking Device Type = Screw Lock on Hood
Search Keywords: 211026515
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1102651-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Hood
  • Shell Size:
    6
  • Angular Function:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    Connector Headers and PCB Receptacles
  • Dimension:
    129.5 x 53 x 80 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 206
Ships today, if you order in
37 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$434.32
5
$433.23
10
$432.14
20
$228.79
30
$161.00
40 +
$157.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!