- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102618-5
TE Connectivity / AMP Brand
2-1102618-5
Backshell, Housing Die Cast Aluminum Black Finish Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- HIP-K Series
- Housing
- Product Size = 6
- Dimensions (L x H x W) = 129.50 x 22.00 x 60.00 mm
- Locking Device Type = Screw Lock on Hood
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1102618-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Housing |
| Dimension: | 129.5 x 22 x 60 mm |