- Home ›
- All Products›
- 2-1102616-5
2-1102616-5
TE Connectivity / AMP Brand
HIPK.16/40.SG.1.21A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HIPK.16/40.SG.1.21A
Product Highlights:
- HIP-K Series
- Housing
- Product Size = 6
- Dimensions (L x H x W) = 123.50 x 80.00 x 56.00 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 211026165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102616-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
5 -
Height:3.149 in, 80 mm
-
Length:4.862 in, 123.5 mm
-
Width:2.205 in, 56 mm
-
Seal Material:Neoprene
-
Color:Black
-
Housing Material:Aluminum
-
Seal Type:Ring Seal
-
Sealable:Yes
-
Material:Aluminum Die Cast Alloy
-
Housing Color:Black
-
Product Type:Housing
-
Comment:Pressure-Tight
-
Product Size:6
-
Packaging Method:Loose Piece
-
Packaging Quantity:5
-
Seal Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$676.15
20
$356.86
30
$245.42
40 +
$240.51
Click for Quote
Log in
to unlock special pricing