- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2-1102612-5
2-1102612-5
TE Connectivity / AMP Brand
Backshell Housing Die Cast Aluminum Black Finish Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Backshell Housing Die Cast Aluminum Black Finish Loose Piece
Product Highlights:
- HIP-K Series
- Housing
- Product Size = 4
- Dimensions (L x H x W) = 109.00 x 22.00 x 60.0 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 211026125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102612-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Housing
-
Dimension:109 x 60 x 22 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$513.22
20
$270.86
30
$186.28
40 +
$182.55
Click for Quote
Log in
to unlock special pricing