- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102567-7
2-1102567-7
TE Connectivity / AMP Brand
Hood 6 Shell Size Aluminum Die Cast Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Hood 6 Shell Size Aluminum Die Cast Loose
Search Keywords: 211025677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102567-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:6
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:93.5 x 43 x 76 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$66.89
5
$65.66
10
$64.42
19
$63.18
40
$61.94
50
$49.56
100
$41.08
250 +
$35.86
Click for Quote
Log in
to unlock special pricing