- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102564-6
2-1102564-6
TE Connectivity / AMP Brand
HD-K.40.STS.1.21.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HD-K.40.STS.1.21.G
Search Keywords: 211025646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102564-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:6
-
Angular Function:N/A
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:93.5 x 76 x 57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$346.32
5
$345.45
10
$344.59
20
$182.43
30
$128.38
40 +
$125.81
Click for Quote
Log in
to unlock special pricing