- Home ›
- All Products›
- 2-1102502-6
2-1102502-6
TE Connectivity / AMP Brand
HD-K.24.STO.1.21.G
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HD-K.24.STO.1.21.G
Search Keywords: 211025026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102502-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Length:2.88 in, 73 mm
-
Height:2.76 in, 70 mm
-
Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
HTS Housings and Hoods:Yes
-
Accessory Type:Hood
-
Material:Die Cast Aluminum
-
Product Type:Accessory
-
Indicator Location:Top & Side
-
Locking Device Location:Housing Bottom
-
Packaging Quantity:5
-
Color:Black
-
Packaging Method:Box
-
Width:1.69 in, 43 mm
-
Product Size:4
-
Thread Size:PG21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$123.75
5
$46.87
50
$37.49
100
$31.09
250 +
$27.13
Click for Quote
Log in
to unlock special pricing