Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1102376-7

The 2-1102376-7 is a Size 3, side-entry standard construction hood from the HB series for heavy-duty industrial connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
The 2-1102376-7 is a Size 3, side-entry standard construction hood from the HB series for heavy-duty industrial connectors.
Search Keywords: 211023767
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1102376-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Color: Black
Locking Device Type: Side Clip
Packaging Method: Loose Piece
Width: 3.504 in, 89 mm
Product Size: 12
Product Type: Accessory
Thread Size: PG36
Entry Style: Side
Length: 5.157 in, 131 mm
HTS Housings and Hoods: Yes
Height: 4.134 in, 105 mm
Locking Device Location: Housing Bottom
Packaging Quantity: 3
Accessory Type: Hood
Corrosion Protected: Yes
Material: Die Cast Aluminum
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1102376-7 discontinued?
Yes, 2-1102376-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1102376-7 RoHS compliant?
Yes, 2-1102376-7 is RoHS compliant.
What is the lead time for 2-1102376-7?
The standard lead time for 2-1102376-7 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$94.95
6
$94.24
12
$92.23
21
$90.38
51
$59.17
102 +
$51.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!