- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102351-6
2-1102351-6
TE Connectivity / AMP Brand
Hood 180° 10 Shell Size Aluminum Oxide Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood 180° 10 Shell Size Aluminum Oxide Aluminum Die Cast
Search Keywords: 211023516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102351-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Hood
-
Shell Size:10
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum Die Cast
-
Dimension:95 x 82.5 x 79 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
8
$200.85
15
$131.84
23
$102.10
30 +
$100.06
Click for Quote
Log in
to unlock special pricing