- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1102319-6
2-1102319-6
TE Connectivity / AMP Brand
HB-K.24.STS.1.29.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB-K.24.STS.1.29.G
Search Keywords: 211023196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102319-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Die Cast Aluminum
-
Height:2.756 in, 70 mm
-
HTS Housings and Hoods:Yes
-
Corrosion Protected:Yes
-
Packaging Method:Loose Piece
-
Length:4.724 in, 120 mm
-
Accessory Type:Hood
-
Product Type:Accessory
-
Thread Size:PG29
-
Color:Black
-
Width:1.693 in, 43 mm
-
Locking Device Location:Housing Bottom
-
Product Size:8
-
Entry Style:Side
-
Packaging Quantity:5
-
Locking Device Type:Locking Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$234.74
20
$124.27
30
$87.45
40 +
$85.70
Click for Quote
Log in
to unlock special pricing