- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102261-6
2-1102261-6
TE Connectivity / AMP Brand
Hood Connector Side Entry PG16 4 IP65 - Dust Tight - Water Resistant.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood Connector Side Entry PG16 4 IP65 - Dust Tight - Water Resistant.
Product Highlights:
- HB-K Series
- Hood
- Product Size = 4
- Dimensions (L x H x W) = 73.0 x 50.0 x 43.0 mm
- Locking Device Type = Locking Clip at Housing Bottom
Search Keywords: 211022616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102261-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$227.53
20
$120.46
30
$84.77
40 +
$83.07
Click for Quote
Log in
to unlock special pricing