- Home ›
- All Products›
- 2-1102261-3
2-1102261-3
TE Connectivity / AMP Brand
HB-K/Z.STS-ZB.1.16.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HB-K/Z.STS-ZB.1.16.
Search Keywords: 211022613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1102261-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
5 -
Color:Black
-
Locking Device Type:Clip Fixing
-
Locking Device Location:Hood
-
Width:1.69 in, 43 mm
-
Length:2.88 in, 73 mm
-
Entry Style:Side
-
Height:1.97 in, 50 mm
-
Product Size:4
-
Thread Size:PG16
-
HTS Housings and Hoods:Yes
-
Accessory Type:Hood
-
Corrosion Protected:Yes
-
Material:Aluminum
-
Packaging Method:Box
-
Packaging Quantity:5
-
Product Type:Accessory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$169.93
3
$169.50
4
$169.08
5 +
$165.69
Click for Quote
Log in
to unlock special pricing