Image is representational - see mfr. specs

HB-K.6.AGD-LB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
HB-K.6.AGD-LB
Product Highlights:
  • HB-K Series
  • Housing
  • Product Size = 3
  • Dimensions (L x H x W) = 80.0 x 28.5 x 43.5 mm
  • Locking Device Type = Side Clip at Housing Bottom
Search Keywords: 211022462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1102246-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7608200090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Height:
    1.12 in, 28.5 mm
  • Width:
    1.71 in, 43.5 mm
  • Length:
    3.15 in, 80 mm
  • Color:
    Black
  • Packaging Method:
    Box
  • Seal Color:
    Black
  • Product Type:
    Housing
  • Comment:
    With metal cover
  • Product Size:
    3
  • Material:
    Die Cast Aluminum
  • Sealable:
    Yes
  • Packaging Quantity:
    5
  • Seal Material:
    Neoprene
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 3
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$101.05
3 +
$96.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!