- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2-1102102-7
TE Connectivity / AMP Brand
2-1102102-7
Rectangular Connector Hoods
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1102102-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Backshells1087 |
| Angular Function: | 451072° |
| Body Material: | Zinc Die Cast1073 |
| Dimension: | 33.5mm mm |