Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2110186-3 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

IMP100S,H,V5P12C,RG,LEW39,5.5

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
IMP100S,H,V5P12C,RG,LEW39,5.5
Search Keywords: 21101863
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2110186-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Mating Retention:
    Without
  • PCB Mount Retention:
    With
  • Number of Pairs:
    60
  • End Wall Location:
    Left
  • Shroud Style:
    Fully Shrouded
  • Guide Location:
    Right
  • Contact Current Rating (Max):
    .75 A
  • Contact Layout:
    Inline
  • Number of Positions:
    180
  • Connector System:
    Board-to-Board
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Data Rate:
    25 Gb/s
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • PCB Contact Termination Area Plating Material:
    Tin
  • Circuit Application:
    Signal
  • PCB Mount Alignment Type:
    Locating Posts
  • Number of Rows:
    15
  • Mating Alignment Type:
    Guide Pin
  • Contact Shape & Form:
    Dual Beam
  • Stackable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • Signal Arrangement:
    Differential
  • Number of Signal Positions:
    120
  • Number of Ground Positions:
    60
  • Guide Hardware:
    With
  • Number of Differential Pairs per Column:
    5
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Number of Shrouded Sides:
    3
  • Contact Underplating Material:
    Nickel
  • Number of Columns:
    12
  • PCB Mount Orientation:
    Vertical
  • Centerline (Pitch):
    .075 in, 1.9 mm
  • Connector Height:
    .47 in, 11.95 mm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Connector Width:
    .976 in, 24.8 mm
  • PCB Contact Termination Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • PCB Hole Diameter:
    .015 in, .39 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Row-to-Row Spacing:
    .053 in, 1.35 mm
  • Operating Voltage:
    30 VAC, 30 VDC
  • PCB Thickness (Recommended):
    .039 in, 1 mm
  • Connector Length:
    1.209 in, 30.7 mm
  • Termination Post & Tail Length:
    .055 in, 1.4 mm
  • Contact Mating Area Length:
    .217 in, 5.5 mm
  • PCB Mount Retention Type:
    Action/Compliant Tail & Screw
  • Packaging Method:
    Box & Tube , Tube
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA Certified , UL E28476
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
512
9 Weeks can ship 8/19/24
Backorder
Qty
Unit Price
512
€45.126
1,024
€23.046
1,536
€15.694
2,048 +
€15.371
Click for Quote
Log in to unlock special pricing