- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 211015-4
211015-4
TE Connectivity / AMP Brand
AMPLIMITE CONN SVR,104 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE CONN SVR,104 POS
Product Highlights:
- Connector Saver
- Product Series = 90
- Density = High
- Number of Positions = 104
- Plug, Receptacle
Search Keywords: 2110154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211015-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PIN/SKT
-
Termination Method:N/A
-
Shell Size:6
-
Number of Contacts:104/104
-
Contact Plating:Gold over Copper
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$5,258.93
5
$3,223.22
8
$2,056.92
10 +
$2,015.78
Click for Quote
Log in
to unlock special pricing