- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 211013-4
211013-4
TE Connectivity / AMP Brand
CONN SAVER,62 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONN SAVER,62 POSN,AMPLIMITE
Product Highlights:
- Connector Saver
- Product Series = 90
- Density = High
- Number of Positions = 62
- Plug, Receptacle
Search Keywords: 2110134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211013-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Saver
-
Dimension:69.32 x 23.06 x 12.55 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1,487.84
6
$1,484.12
12
$783.29
18
$538.68
23 +
$527.91
Click for Quote
Log in
to unlock special pricing