Image is representational - see mfr. specs

AMPLIMITE CONN SVR,44 POS,TRW

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AMPLIMITE CONN SVR,44 POS,TRW
Product Highlights:
  • Connector Saver
  • Product Series = 90
  • Density = High
  • Number of Positions = 44
  • Plug, Receptacle
Search Keywords: 2110124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    211012-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    PL/RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    44
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
6
$2,685.16
12
$1,371.45
18
$933.55
23 +
$914.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!