- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 211011-4
211011-4
TE Connectivity / AMP Brand
AMPLIMITE CONN SVR,26 POS,TRW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AMPLIMITE CONN SVR,26 POS,TRW
Product Highlights:
- Connector Saver
- Product Series = 90
- Density = High
- Number of Positions = 26
- Plug, Receptacle
Search Keywords: 2110114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:211011-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PIN/SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:26
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$317.61
2
$311.62
4
$305.62
10
$299.64
25
$206.77
50
$158.81
100
$128.85
500 +
$116.86
Click for Quote
Log in
to unlock special pricing