- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 211010-4
TE Connectivity / AMP Brand
211010-4
CONN SAVER,15 POSN,AMPLIMITE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Saver
- Product Series = 90
- Density = High
- Number of Positions = 15
- Plug, Receptacle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 211010-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Sub Gender Changer |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | PIN/SKT |
| Number of Contacts: | 15 |
| Contact Plating: | Gold over Copper |
| Operating Temperature: | -55 to 125 °C |