- Home ›
- All Products›
- 2109870-1
TE Connectivity / AMP Brand
2109870-1
SEAL FOR T20 BULB EARTH TML
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SEAL FOR T20 BULB EARTH TML
Search Keywords: 21098701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109870-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Gray
-
Operating Temperature Range:-40 – 120 °C
-
Contains Lubricant:Yes
-
Shore A Hardness:45
-
Packaging Method:Bulk
-
Packaging Quantity:500
-
Operating Temperature (Max):120 °C
-
Primary Product Material:Silicone
Tools/3D Models
+
Frequently Asked Questions
Is 2109870-1 RoHS compliant?
Yes, 2109870-1 is RoHS compliant.
What is the lead time for 2109870-1?
The standard lead time for 2109870-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,500
$0.2346
3,000
$0.1760
4,500
$0.1642
6,000 +
$0.1610
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT