- Home ›
- All Products›
- 2109452-2
2109452-2
TE Connectivity / AMP Brand
050/110 48P PLUG ASSY CODE A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
050/110 48P PLUG ASSY CODE A
Search Keywords: 21094522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109452-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Mating Alignment:With
-
Terminal Position Assurance:Yes
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Operating Voltage:12 VDC
-
Cable Exit Angle:180°
-
Contact Size:1.2mm , 2.8mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Number of Rows:4
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector Position Assurance Capable:Yes
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.118 in, 3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Sealable:No
-
Mating Alignment Type:Keyed
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Nominal Voltage Architecture:12 V
-
Connector Height:.988 in, 25.1 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Housing Material:PBT GF
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:48
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
294
Order Increment:
42
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
294
$2.48
588
$1.53
882
$1.21
1,176 +
$1.19
Click for Quote
Log in
to unlock special pricing