- Home ›
- All Products›
- 2109441-4
2109441-4
TE Connectivity / AMP Brand
MCP 2.8 8/4P PLUG ASSY BLK/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MCP 2.8 8/4P PLUG ASSY BLK/A
Search Keywords: 21094414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109441-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Tray
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Number of Positions:8
-
Connector Position Assurance Capable:Yes
-
Primary Product Color:Black
-
Number of Rows:2
-
Packaging Quantity:50
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Sealable:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:1.315 in, 33.4 mm
-
Row-to-Row Spacing:.236 in, 6 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Width:1.23 in, 31.25 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Contact Size:2.8mm
-
Mating Alignment:With
-
Connector Height:1.254 in, 31.85 mm
-
Strain Relief:Without
-
Housing Material:PBT GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$2.76
200
$2.07
300
$1.93
400 +
$1.89
Click for Quote
Log in
to unlock special pricing