- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2109441-2
2109441-2
TE Connectivity / AMP Brand
Rectangular Housing Connector Plug - 8 Position - 0.236" (6.00mm) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Housing Connector Plug - 8 Position - 0.236" (6.00mm) Pitch.
Search Keywords: 21094412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109441-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$1.94
300
$1.89
500
$1.85
1,000
$1.82
2,500
$1.79
5,000
$1.77
7,500
$1.76
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing