- Home ›
- All Products›
- 2109366-2
2109366-2
TE Connectivity / AMP Brand
110 UNSLD 2P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
110 UNSLD 2P PLUG ASSY
Search Keywords: 21093662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109366-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Nominal Voltage Architecture:12 V
-
Number of Rows:1
-
Sealable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:12 VDC
-
Primary Product Color:Black
-
Number of Positions:2
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Product Width:1.398 in, 35.5 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.315 in, 8 mm
-
Contact Size:2.8mm
-
Housing Material:PBT GF
-
Connector Height:.496 in, 12.6 mm
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.4784
500
$0.3887
1,000
$0.3878
2,500
$0.3554
5,000
$0.3408
7,500
$0.3400
10,000
$0.3391
15,000 +
$0.3317
Click for Quote
Log in
to unlock special pricing