- Home ›
- All Products›
- 2109340-2
2109340-2
TE Connectivity / AMP Brand
025/060/110 DOOR 50P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
025/060/110 DOOR 50P PLUG ASSY
Search Keywords: 21093402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109340-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Circuit Application:Signal
-
Packaging Quantity:27
-
Packaging Method:Tray
-
Housing Material:PBT
-
Sealable:No
-
Number of Positions:50
-
Contact Size:.63mm , 1.5mm , 2.8mm
-
Strain Relief:Without
-
Operating Voltage:12 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Locking Feature:On the Terminal
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Nominal Voltage Architecture:12 V
-
Connector Position Assurance Capable:No
-
Product Width:1.339 in, 34 mm
-
Product Length:1.913 in, 48.6 mm
-
Contact Type:Receptacle
-
Terminal Position Assurance:Yes
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Connector Height:2.929 in, 74.4 mm
-
Connector Shape:Rectangular
-
Serviceable:Yes
-
Mating Alignment:With
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Polarized
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Mating Tab Width:.025 in, .64 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
473
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
473
$6.43
945
$3.41
1,418
$2.40
1,890 +
$2.35
Click for Quote
Log in
to unlock special pricing