- Home ›
- All Products›
- 2109335-2
2109335-2
TE Connectivity / AMP Brand
025/060/110 DOOR 50P CAP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
025/060/110 DOOR 50P CAP ASSY
Search Keywords: 21093352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109335-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Number of Positions:50
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Packaging Quantity:108
-
Mating Alignment Type:Polarization Slot
-
Connector & Housing Type:Housing for Male Terminals
-
Cable Exit Angle:180°
-
Serviceable:Yes
-
Mating Alignment:With
-
Contact Type:Tab
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Length:1.378 in, 35 mm
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Contact Size:.63mm , 1.5mm , 2.8mm
-
Strain Relief:Without
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Packaging Method:Box
-
Connector Shape:Rectangular
-
Housing Material:PBT
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Mating Tab Width:.025 in, .64 mm
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
108
Order Increment:
108
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
108
$2.80
324
$2.59
540
$2.56
1,080
$2.45
2,592
$2.39
5,076
$2.33
7,560
$2.30
10,044 +
$2.29
Click for Quote
Log in
to unlock special pricing