- Home ›
- All Products›
- 2109258-4
2109258-4
TE Connectivity / AMP Brand
MCON 1.2 CAVITY PLUG FOR 0.75MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 CAVITY PLUG FOR 0.75MM
Search Keywords: 21092584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109258-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
40000 -
Packaging Method:Box
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Product Color:BROWN
-
UL Flammability Rating:None
-
Packaging Quantity:40000
-
Primary Product Material:PA
-
Operating Temperature (Max):120 °C, 248 °F
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0417
5,000
$0.0328
10,000
$0.0328
40,000
$0.0305
80,000
$0.0297
120,000
$0.0285
160,000
$0.0284
280,000 +
$0.0284
Click for Quote
Log in
to unlock special pricing