- Home ›
- All Products›
- 2109193-1
2109193-1
TE Connectivity / AMP Brand
025/060/250 HYB LIF 41P PLUG A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
025/060/250 HYB LIF 41P PLUG A
Search Keywords: 21091931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109193-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Housing Material:PBT
-
Strain Relief:Without
-
Mating Alignment Type:Polarized
-
Product Width:1.378 in, 35 mm
-
Mating Tab Width:.025 in, .64 mm
-
Connector System:Wire-to-Wire
-
Contact Type:Receptacle
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Contact Size:.63mm , 1.5mm , 6.35mm
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Mating Alignment:With
-
Number of Positions:41
-
Connector Shape:Rectangular
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V
-
Terminal Position Assurance:Yes
-
Number of Rows:5
-
Operating Voltage:12 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
36
$2.24
108
$1.82
252
$1.74
504
$1.69
1,008
$1.59
2,520
$1.55
5,004
$1.51
7,524 +
$1.50
Click for Quote
Log in
to unlock special pricing