- Home ›
- All Products›
- 2109134-1
2109134-1
TE Connectivity / AMP Brand
060/250 HYB 16P PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
060/250 HYB 16P PLUG ASSY
Search Keywords: 21091341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109134-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
560 -
Terminal Position Assurance:Yes
-
Connector Shape:Rectangular
-
Product Width:.945 in, 24 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Alignment Type:Polarized
-
Serviceable:Yes
-
Strain Relief:Without
-
Cable Exit Angle:180°
-
Number of Positions:16
-
Connector & Housing Type:Housing for female terminals
-
Contact Type:Receptacle
-
Number of Rows:2
-
Mating Alignment:With
-
Mating Tab Width:.059 in, 1.5 mm
-
Connector Position Assurance Capable:No
-
Contact Size:1.5mm , 6.35mm
-
Connector Height:.74 in, 18.8 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:12 VDC
-
Housing Material:PBT
-
Primary Product Color:Natural
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,400
$1.893
2,800
$1.002
4,200
$0.705
5,600 +
$0.691
Click for Quote
Log in
to unlock special pricing