- Home ›
- All Products›
- 2109131-1
2109131-1
TE Connectivity / AMP Brand
060/110 18P PLUG ASSY WHI
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
060/110 18P PLUG ASSY WHI
Search Keywords: 21091311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109131-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Product Width:1.024 in, 26 mm
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for female terminals
-
Centerline (Pitch):.138 in, 3.5 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Sealable:No
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V
-
Number of Rows:2
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Color:White
-
Connector Position Assurance Capable:Yes
-
Mating Tab Width:.059 in, 1.5 mm
-
Mating Alignment Type:Keyed
-
Terminal Position Assurance:Yes
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Strain Relief:Without
-
Connector Height:.772 in, 19.6 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board , Wire-to-Device
-
Number of Positions:18
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Cable Exit Angle:180°
-
Contact Size:1.5mm , 2.8mm
-
Housing Material:PBT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1103
52 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1,103
$1.073
2,205
$0.661
3,308
$0.523
4,410 +
$0.512
Click for Quote
Log in
to unlock special pricing