- Home ›
- All Products›
- 2109006-1
2109006-1
TE Connectivity / AMP Brand
060 REC(SS) CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
060 REC(SS) CONT
Search Keywords: 21090061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Sealable:No
-
Agency/Standard:OEM
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Contact Size:1.5mm
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:7000
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Terminal Type:Receptacle
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Mating Tab Width:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Termination Method to Wire & Cable:Crimp
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
7,000
$0.0419
14,000
$0.0401
28,000
$0.0390
56,000
$0.0379
105,000
$0.0364
154,000
$0.0363
252,000 +
$0.0362
Click for Quote
Log in
to unlock special pricing