- Home ›
- All Products›
- 2109005-3
2109005-3
TE Connectivity / AMP Brand
060 TAB(M) CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
060 TAB(M) CONT
Search Keywords: 21090053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109005-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Type:Tab
-
Interface Plating:Tin (Sn)
-
Mating Tab Width:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:18 – 16 AWG, .85 – 1.25 mm²
-
Sealable:No
-
Packaging Method:Reel
-
Agency/Standard:OEM
-
Primary Locking Feature:Locking Lance
-
Packaging Quantity:5000
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size Search:16 AWG, 17 AWG, 18 AWG, .75 mm², 1 mm², 1.25 mm²
-
Termination Method to Wire & Cable:Crimp
-
Contact Size:1.5mm
-
Contact Fabrication:Stamped & Formed
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Mating Tab Thickness:.025 in, .64 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0375
10,000
$0.0374
25,000
$0.0354
50,000
$0.0339
100,000
$0.0339
150,000
$0.0326
250,000
$0.0325
500,000 +
$0.0322
Click for Quote
Log in
to unlock special pricing