- Home ›
- All Products›
- 2109005-1
2109005-1
TE Connectivity / AMP Brand
060 TAB(SS) CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
060 TAB(SS) CONT
Search Keywords: 21090051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2109005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
7000 -
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Packaging Quantity:7000
-
Agency/Standard:OEM
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Terminal Type:Tab
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 158 °F, 167 °F, 176 °F
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Mating Tab Width:.059 in, 1.5 mm
-
Mating Tab Thickness:.025 in, .63 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Contact Size:1.5mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
Order Increment:
7000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
14,000
$0.0588
28,000
$0.0362
42,000
$0.0287
56,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing