- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- 2108991-1
TE Connectivity / AMP Brand
2108991-1
The 2108991-1 is a surface-mount helical antenna designed for IoT, LPWAN, and ISM applications operating in the 698–960 MHz fr ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2108991-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517710000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1600 |
| Antenna Type: | PCB |
| Antenna Style: | Embedded |
| Antenna Connection Type: | Surface Mount (SMT) |
| Application by Region: | GSM - Americas - 824 – 894 MHz , GSM - EU - 880 – 960 MHz , GSM Americas - 824 – 894 MHz , ISM - 698 – 960 MHz , ISM - EU - 868 – 870 MHz , ISM - US - 902 – 928 MHz , LTE - Americas - 824 – 894 MHz , LTE - EU - 880 – 960 MHz , LTE All Band - 698 – 960 MHz , LTE EU Band - 790 – 960 MHz |