Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2108971-2

FPC ANT, MHF, 100mm, UWB 3~8.5 GHz

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FPC ANT, MHF, 100mm, UWB 3~8.5 GHz
Search Keywords: 21089712
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2108971-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517710000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Antenna Type: Flexible PCB (FPC)
Antenna Style: Flexible PCB
Applicable Region: Global
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2108971-2 RoHS compliant?
Yes, 2108971-2 is RoHS compliant.
What is the lead time for 2108971-2?
The standard lead time for 2108971-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,497
Ships today, if you order in You may purchase all in-stock quantity of 2,497
Stock lot only:
2497
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.552
2,500 +
$2.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!