- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2108963-1
2108963-1
TE Connectivity / AMP Brand
TPA Housing For Distribution
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TPA Housing For Distribution
Search Keywords: 21089631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108963-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1900 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$0.7023
1,000
$0.7005
2,500
$0.6987
3,800
$0.6970
7,600
$0.3690
11,400
$0.2597
15,200 +
$0.2545
Click for Quote
Log in
to unlock special pricing