- Home ›
- All Products›
- 2108948-2
2108948-2
TE Connectivity / AMP Brand
PCB Ant, MHF, 100mm, 617-7125MHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PCB Ant, MHF, 100mm, 617-7125MHz
Search Keywords: 21089482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108948-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
100 -
Antenna Style:PCB
-
Gain (Max):4.3 dB
-
Cable Insulation Diameter (Max):.036 in, .92 mm
-
Cable Length:.32 ft, .1 m
-
Precision Level:Standard
-
Mounting Location:Internal/Embedded
-
Wireless Application:5G , Cat-M/NB-IoT , Cellular , GNSS , Wi-Fi
-
Port Configuration:Single Port
-
Product Length:.78 in, 20 mm
-
Product Width:4.69 in, 119.3 mm
-
Applicable Region:Global
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi , LTE, UMTS, US Dual, EU Triband & WCDMA
-
Mounting Type:Adhesive
-
Packaging Method:Bag/Box
-
VSWR (Max):<3.6:1
-
Frequency Band:1850 – 4000 MHz, 5000 – 7125 MHz, 680 – 690 MHz
-
Band Type:Multi Band
-
Impedance:50 Ω
-
Product Height:.004 in, .55 mm
-
Polarization:Linear
-
Antenna Type:PCB
-
Product Weight:1.2 g, .0423 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
750
$5.25
1,500
$2.78
2,250
$1.96
3,000 +
$1.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments