Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2108937-2

FPC ANT, MHF, 100mm, GNSS+ Wi-Fi 6E

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FPC ANT, MHF, 100mm, GNSS+ Wi-Fi 6E
Search Keywords: 21089372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2108937-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529104040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Antenna Type:
    Flexible PCB (FPC)
  • Antenna Style:
    Flexible PCB
  • Applicable Region:
    Global
  • Frequency Band:
    1559 – 1610 MHz, 2400 – 2500 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
  • Cable Length:
    .33 ft, .1 m
  • Gain (Max):
    4.2 dB
  • Band Type:
    Quad Band
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2108937-2 RoHS compliant?
Yes, 2108937-2 is RoHS compliant.
What is the lead time for 2108937-2?
The standard lead time for 2108937-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.677
250
$0.646
500
$0.633
1,000
$0.620
2,500
$0.602
5,000
$0.589
7,500
$0.568
10,000 +
$0.511
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!