- Home ›
- All Products›
- 2108936-2
Available Replacements
TE Connectivity / AMP Brand
2108936-2
Terminal Antenna, RP SMA, WLAN Dual Band
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Terminal Antenna, RP SMA, WLAN Dual Band
Search Keywords: 21089362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108936-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Polarization:Linear
-
Applicable Region:Global
-
Mounting Location:External
-
Product Weight:8 g, .282 oz
-
Port Configuration:Single Port
-
Precision Level:Standard
-
Band Type:Dual Band
-
VSWR (Max):<1.7:1
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
Gain (Max):3.7 dB
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Product Length:4.291 in, 109 mm
-
Product Width:.39 in, 10 mm
-
Mounting Type:Connector
-
Impedance:50 Ω
-
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz
-
Antenna Type:Terminal/Duck
Tools/3D Models
+
Frequently Asked Questions
What replaces 2108936-2?
The recommended replacement for 2108936-2 is 2195630-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2108936-2 RoHS compliant?
Yes, 2108936-2 is RoHS compliant.
What is the lead time for 2108936-2?
The standard lead time for 2108936-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
600
$5.49
1,200
$2.90
1,800
$2.04
2,400 +
$2.00
Click for Quote
Log in
to unlock special pricing