- Home ›
- All Products›
- 2108936-1
2108936-1
TE Connectivity / AMP Brand
Terminal Antenna, SMA, WLAN Dual Band
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Antenna, SMA, WLAN Dual Band
Search Keywords: 21089361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108936-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Weight:8 g, .282 oz
-
Product Width:.39 in, 10 mm
-
Impedance:50 Ω
-
VSWR (Max):<1.7:1
-
Mounting Location:External
-
Packaging Method:Bag & Box
-
Product Length:4.291 in, 109 mm
-
Band Type:Dual Band
-
Port Configuration:Single Port
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Gain (Max):3.7 dB
-
Precision Level:Standard
-
Applicable Region:Global
-
Polarization:Linear
-
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
Mounting Type:Connector
-
Antenna Type:Terminal/Duck
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$4.90
1,200
$2.59
1,800
$1.82
2,400 +
$1.79
Click for Quote
Log in
to unlock special pricing