- Home ›
- All Products›
- 2108923-3
2108923-3
TE Connectivity / AMP Brand
External Ant., RP-SMA, Wi-Fi 6E(Black)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
External Ant., RP-SMA, Wi-Fi 6E(Black)
Search Keywords: 21089233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108923-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Polarization:Linear
-
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
-
Product Height:.787 in, 20 mm
-
Gain (Max):3.2 dB
-
Band Type:Triple Band
-
Impedance:50 Ω
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad, Bluetooth, ZigBee & Wi-Fi
-
VSWR (Max):<1.9:1
-
Precision Level:Standard
-
Product Width:.783 in, 19.91 mm
-
Product Length:5.346 in, 135.8 mm
-
Product Weight:12.6 g, .444 oz
-
Applicable Region:Global
-
Mounting Type:Connector
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Port Configuration:Single Port
-
Antenna Style:Enclosure
-
Mounting Location:External
-
Antenna Type:Terminal/Duck
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$11.41
1,000
$6.02
1,500
$4.14
2,000 +
$4.06
Click for Quote
Log in
to unlock special pricing