- Home ›
- All Products›
- 2108858-5
2108858-5
TE Connectivity / AMP Brand
PCB Ant, MHF4, 50mm, Wi-Fi 6E TripleBand
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB Ant, MHF4, 50mm, Wi-Fi 6E TripleBand
Search Keywords: 21088585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108858-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
VSWR (Max):<2.5:1
-
Region:Global
-
Product Width:.276 in, 7 mm
-
Antenna Connection Type:Cable Assembly
-
Antenna Style:Embedded
-
Precision Level:Standard
-
Cable Length:1.968 in, 50 mm
-
Polarization:Linear
-
Product Weight:.7 g, .025 oz
-
Band Type:Triple Band
-
Impedance:50 Ω
-
Antenna Connector Type:MHF4
-
Number of Ports:1
-
Packaging Method:Bag/Carton
-
Application by Region:Bluetooth - Global - 2400 – 2500 MHz , Wi-Fi - Global - 2400 – 2483.5 MHz , Wi-Fi - Global by Channel - 5150 – 5875 MHz , WLAN - Global - 5150 – 5875 MHz , ZigBee - Global - 2400 – 2483.5 MHz
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Antenna Type:PCB
-
Gain (Max):-1.6 dB
-
Product Length:1.26 in, 32 mm
-
Antenna Protocol:Wi-Fi
-
Frequency Band:2400 – 2500 MHz, 5150 – 5875 MHz, 5925 – 7125 MHz
-
Mounting Retention Type:Adhesive
-
Active Antenna:No
-
Product Height:.031 in, .78 mm
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
750
$1.610
1,500
$0.990
2,250
$0.784
3,000 +
$0.768
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments