- Home ›
- All Products›
- 2108857-8
2108857-8
TE Connectivity / AMP Brand
PCB Ant, MHF4, 200mm Wi-Fi 6E TripleBand
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB Ant, MHF4, 200mm Wi-Fi 6E TripleBand
Search Keywords: 21088578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108857-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Gain (Max):4.3 dB
-
Antenna Type:PCB
-
Precision Level:Standard
-
Band Type:Triple Band
-
Impedance:50 Ω
-
Polarization:Linear
-
Product Height:.276 in, 7.01 mm
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
VSWR (Max):< 2.0:1
-
Product Length:1.181 in, 30 mm
-
Product Weight:.8 g, .028 oz
-
Product Width:.03 in, .78 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
-
Antenna Style:PCB
-
Port Configuration:Single Port
-
Mounting Type:Adhesive
-
Frequency Band:2650 – 2900 MHz, 4800 – 5875 MHz, 6000 – 7800 MHz
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
-
Cable Length:.66 ft, .2 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$0.910
300
$0.882
500
$0.842
1,000
$0.806
2,500
$0.773
5,000
$0.699
7,500
$0.687
10,000 +
$0.618
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments