- Home ›
- All Products›
- 2108857-7
2108857-7
TE Connectivity / AMP Brand
PCB Ant, MHF4, 150mm Wi-Fi 6E TripleBand
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB Ant, MHF4, 150mm Wi-Fi 6E TripleBand
Search Keywords: 21088577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108857-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Band Type:Triple Band
-
Precision Level:Standard
-
Antenna Type:PCB
-
Impedance:50 Ω
-
Gain (Max):5.4 dB
-
Polarization:Linear
-
Product Weight:.8 g, .028 oz
-
Product Width:.03 in, .78 mm
-
Product Length:1.181 in, 30 mm
-
Product Height:.276 in, 7.01 mm
-
VSWR (Max):< 2.0:1
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
-
Packaging Method:Bag & Box
-
Frequency Band:2650 – 2800 MHz, 5000 – 5875 MHz, 6000 – 7800 MHz
-
Applicable Region:Global
-
Port Configuration:Single Port
-
Mounting Type:Adhesive
-
Mounting Location:Internal/Embedded
-
Antenna Style:PCB
-
Cable Length:.49 ft, .15 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
750
$1.403
1,500
$0.863
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments