- Home ›
- All Products›
- 2108857-2
2108857-2
TE Connectivity / AMP Brand
PCB Ant, MHF, 100mm, Wi-Fi 6E Tripleband
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PCB Ant, MHF, 100mm, Wi-Fi 6E Tripleband
Search Keywords: 21088572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108857-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:5A991.G
-
Supplier Standard Pack:
100 -
Precision Level:Standard
-
Antenna Type:PCB
-
Gain (Max):5.3 dB
-
Impedance:50 Ω
-
Band Type:Triple Band
-
Polarization:Linear
-
Product Weight:.842 g, .03 oz
-
Product Width:.03 in, .78 mm
-
Product Length:1.181 in, 30 mm
-
VSWR (Max):<2.4:1
-
Product Height:.276 in, 7.01 mm
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
-
Frequency Band:2650 – 2800 MHz, 5400 – 5875 MHz, 6000 – 7800 MHz
-
Cable Length:.33 ft, .1 m
-
Port Configuration:Single Port
-
Antenna Style:PCB
-
Mounting Type:Adhesive
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$1.339
1,500
$0.824
2,250
$0.653
3,000 +
$0.639
Click for Quote
Log in
to unlock special pricing