- Home ›
- All Products›
- 2108853-1
2108853-1
TE Connectivity / AMP Brand
Active ant.,MHF,100mm,L1+G1 & L2+E5b+G2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Active ant.,MHF,100mm,L1+G1 & L2+E5b+G2
Search Keywords: 21088531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Precision Level:Standard
-
Packaging Method:Tray/Box
-
Polarization:RHCP
-
Wireless Application:GNSS
-
Gain (Max):23.2 dB
-
Impedance:50 Ω
-
VSWR (Max):<1.5
-
Product Height:.512 in, 13 mm
-
Product Weight:45 g, 1.58733 oz
-
Product Length:1.693 in, 43 mm
-
Cable Insulation Diameter (Max):.045 in, 1.13 mm
-
Product Width:1.693 in, 43 mm
-
Frequency Band:1194 – 1255 MHz, 1559 – 1610 MHz
-
Antenna Type:Patch
-
Antenna Style:Patch
-
Cable Length:.33 ft, .1 m
-
Applicable Region:Global
-
Mounting Type:Adhesive
-
Band Type:Multi Band
-
Mounting Location:Internal/Embedded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
263
$93.57
525
$47.88
788
$32.57
1,050 +
$31.92
Click for Quote
Log in
to unlock special pricing