- Home ›
- All Products›
- 2108848-1
2108848-1
TE Connectivity / AMP Brand
Ceramic patch antenna, L1+G1 & L2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Ceramic patch antenna, L1+G1 & L2
Search Keywords: 21088481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2108848-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Wireless Application:GNSS
-
Polarization:RHCP
-
Precision Level:Standard
-
Impedance:50 Ω
-
Packaging Method:Tray/Box
-
Gain (Max):4.2 dB
-
Product Width:1.3 in, 33 mm
-
Frequency Band:1215 – 1250 MHz, 1559 – 1610 MHz
-
Product Weight:46 g, 1.62261 oz
-
Product Height:.591 in, 15 mm
-
VSWR (Max):<1.5
-
Product Length:1.3 in, 33 mm
-
Mounting Type:Through-Hole/Tab Mount
-
Antenna Style:Patch
-
Wireless Standard:GPS
-
Antenna Type:Patch
-
Applicable Region:Global
-
Mounting Location:Internal/Embedded
-
Band Type:Multi Band
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
394
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
394
$20.72
788
$10.94
1,182
$7.52
1,575 +
$7.37
Click for Quote
Log in
to unlock special pricing